EAO Red Push Button Actuator

Subtotal (1 unit)*

$91.85

(exc. GST)

$101.04

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$91.85

*price indicative

RS Stock No.:
441-364
Mfr. Part No.:
704.075.310
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

Standards/Approvals

DIN EN 60947-1

Actuator Colour

Red

COO (Country of Origin):
CH
The EAO Actuator is a sophisticated control device designed for seamless integration in diverse applications. With its impressive front dimension of 40 mm, it features a sleek round design that fits perfectly into modern panel setups. The black aluminium bezel offers not only durability but also a polished aesthetic, enhancing the overall user experience. This actuator operates with a maintained switching action, ensuring reliability in its function. With an operating temperature range suitable for extreme environments, this product is built to endure challenging conditions without compromising performance. The actuator’s red lens provides a striking visual cue, while its compact size and lightweight design make it versatile for various mounting configurations. Designed to comply with industry standards, it assures quality and safety for users.

Sleek round design that complements modern aesthetics

Durable aluminium front bezel ensures long-lasting performance

Maintained switching action provides consistent reliability

Red lens colour offers clear visibility in any environment

Designed for harsh conditions with an extensive temperature range

IP65 protection provides resistance against dust and water

Lightweight construction facilitates easy installation and handling

Non-illuminated lens optimises simplicity and functionality

Versatile mounting design adapts to various panel configurations

Meets stringent industry standards for safety and quality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy