EAO Pushbutton Actuator for Use with Switching Devices
- RS Stock No.:
- 441-346
- Mfr. Part No.:
- 51-496.025D2F
- Brand:
- EAO
Subtotal (1 unit)*
$128.76
(exc. GST)
$141.64
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 18 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.76 |
*price indicative
- RS Stock No.:
- 441-346
- Mfr. Part No.:
- 51-496.025D2F
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Accessory Type | Actuator | |
| For Use With | Switching Devices | |
| Mounting Type | Panel Mount | |
| Number of Positions | 2 | |
| Standards Met | 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | |
| Operating Mode | Momentary | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Accessory Type Actuator | ||
For Use With Switching Devices | ||
Mounting Type Panel Mount | ||
Number of Positions 2 | ||
Standards Met 2011/65/EC (RoHS), 2014/30/EU (EMC), 2014/35/EU (LVD), CE, UKCA | ||
Operating Mode Momentary | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CH
The EAO Actuator exemplifies precision engineering, designed to seamlessly integrate into your applications. Its compact dimensions of 24 mm x 18 mm and rectangular form make it ideal for panel mounting, ensuring that it occupies minimal space while delivering optimal performance. Built to withstand harsh environmental conditions, this device features a robust IP65 front protection rating, making it resistant to dust and moisture. The actuator operates efficiently across a wide range of temperatures, from -25 °C to +55 °C, ensuring reliable functionality under varying ambient conditions. With a mechanical lifespan of 50,000 cycles, it stands as a testament to durability and reliability, making it an excellent choice for long-term installations. Featuring versatile contact configurations, including 2 normally closed and 2 normally open contacts, this actuator is engineered for both safety and effectiveness.
Compact design suited for tight spaces
IP65 protection for enhanced durability against elements
Temperature tolerance for varied operational environments
Impressive mechanical lifespan ensures longevity
Versatile switching actions to accommodate diverse applications
Self-cleaning switching system increases reliability
Easy installation with soldering terminals for quick connectivity
Shock and vibration resistant for robust performance
IP65 protection for enhanced durability against elements
Temperature tolerance for varied operational environments
Impressive mechanical lifespan ensures longevity
Versatile switching actions to accommodate diverse applications
Self-cleaning switching system increases reliability
Easy installation with soldering terminals for quick connectivity
Shock and vibration resistant for robust performance
Related links
- EAO Pushbutton Actuator for Use with Switching Devices
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
