EAO Pushbutton Actuator for Use with Switching Devices

Subtotal (1 unit)*

$178.17

(exc. GST)

$195.99

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.17

*price indicative

RS Stock No.:
441-312
Mfr. Part No.:
45-2P04.1E10.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Actuator Diameter

30

Mounting Type

Panel Mount

Standards Met

RoHS Compliant

Actuator Material

Plastic

COO (Country of Origin):
CH
The EAO Actuator is meticulously designed for versatility and efficiency, making it an ideal component for various panel mounting applications. Sporting a sleek black plastic front with a round shape and a diameter of 30 mm, it integrates seamlessly into any control interface. Its robust construction ensures longevity, with a mechanical lifetime of up to 25,000 turning cycles, allowing for reliable, repeated use. The actuator supports a significant operating voltage of 300 V DC, providing dependable performance in demanding environments. Notably, its IP65 housing maintains durability against dust and water ingress, making it appropriate for challenging ambient conditions. This actuator excels in reliability and aesthetic appeal, providing both functionality and style.

Designed for ease of panel mounting with a cut-out diameter of 22.3 mm
Offers screw terminal connections for secure wiring
Exceptionally strong against harsh environmental conditions with its IP protection ratings
Lightweight construction at just 0.06 kg ensures manageable installation
Wide operating temperature range enhances adaptability to diverse operating environments
Offers detailed wiring diagrams for straightforward installation
Showcases an elegant round form factor, adding a touch of sophistication to any panel design
Compliant with REACH and RoHS regulations for environmentally conscious applications

Related links