EAO Push Button Actuator for Use with Push Button Actuator

Subtotal (1 unit)*

$12.00

(exc. GST)

$13.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$12.00

*price indicative

RS Stock No.:
288-319
Distrelec Article No.:
304-25-071
Mfr. Part No.:
46-2234.11E0.000
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

For Use With

Push Button Actuator

Colour

Black

Actuator Type

Push Button

Standards/Approvals

UL CE REACH, IEC EN 60947-5-1, CSA, CSA C22-2, RoHS, EAC, IEC EN 60947-1, UL508

COO (Country of Origin):
IT
The EAO Actuator combines robust performance with a sleek design, making it an ideal choice for modern human-machine interface applications. With a front dimension of diameter 29 mm, it boasts a round form that easily integrates into various panel setups. Engineered for safety and durability, the actuator meets stringent environmental standards, ensuring reliable operation in diverse operating conditions.

Robust construction ensures resistance against shock and vibration

Available in a timeless black housing that fits seamlessly into any design scheme

Easy panel mounting with a precise cut out size streamlines installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy