EAO Push Button Actuator for Use with Momentary Action Actuator

Subtotal (1 unit)*

$39.02

(exc. GST)

$42.92

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.02

*price indicative

RS Stock No.:
288-312
Distrelec Article No.:
304-25-110
Mfr. Part No.:
46-290J.1000.7PD
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Push Button Actuator

For Use With

Momentary Action Actuator

Colour

Black

Actuator Type

Push Button

Standards/Approvals

IEC EN 60947-1, CE, CSA, UL508, RoHS, UL, REACH, IEC EN 60947-5-1, EAC, CSA C22-2

COO (Country of Origin):
IT
The EAO Actuator stands as a pinnacle of innovation, expertly designed for reliable human-machine interaction. Crafted with precision, it boasts a sleek round form, complemented by a striking black finish. Engineered for versatility, it seamlessly fits into a variety of applications requiring panel mounting. With robust mechanical and electrical characteristics, this actuator is ideal for environments that demand durability and performance.

Lightweight design facilitating effortless handling and operational use

High shock resistance ratings ensure reliable performance in dynamic environments

Conforms to multiple safety and environmental standards guaranteeing compliance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy