EAO Rotary Switch for Use with Momentary Action Actuator
- RS Stock No.:
- 288-298
- Distrelec Article No.:
- 304-25-100
- Mfr. Part No.:
- 46-2828.3CP0.001
- Brand:
- EAO
Subtotal (1 unit)*
$21.73
(exc. GST)
$23.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $21.73 |
*price indicative
- RS Stock No.:
- 288-298
- Distrelec Article No.:
- 304-25-100
- Mfr. Part No.:
- 46-2828.3CP0.001
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Rotary Switch | |
| For Use With | Momentary Action Actuator | |
| Colour | Red | |
| Actuator Type | Lever | |
| Standards/Approvals | UL508, REACH, IEC EN 60947-1, IEC EN 60947-5-1, CE, RoHS, CSA C22-2 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Rotary Switch | ||
For Use With Momentary Action Actuator | ||
Colour Red | ||
Actuator Type Lever | ||
Standards/Approvals UL508, REACH, IEC EN 60947-1, IEC EN 60947-5-1, CE, RoHS, CSA C22-2 | ||
- COO (Country of Origin):
- IT
The EAO Actuator is designed to provide seamless interaction in human-machine interfaces, combining durability with a user-friendly experience. Its compact round front profile, finished in sleek silver metal, perfectly balances aesthetic appeal with functional performance. Engineered to withstand demanding conditions, this actuator is ideal for environments requiring robust protection against dust and moisture, ensuring operational efficiency.
Mechanical lifetime of one million cycles promises longevity and reliability
Commercially compliant with RoHS and REACH standards ideal for environmentally conscious applications
Optimised switching action provides consistent operation in critical settings
Related links
- EAO Rotary Switch for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Hand Saws
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
