EAO Rotary Switch for Use with Momentary Action Actuator

Subtotal (1 unit)*

$155.43

(exc. GST)

$170.97

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$155.43

*price indicative

RS Stock No.:
288-230
Distrelec Article No.:
304-25-127
Mfr. Part No.:
46-2W19.1CN0.004
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Product Type

Rotary Switch

For Use With

Momentary Action Actuator

Colour

White

Actuator Type

Lever

Standards/Approvals

IEC EN 60947-1, RoHS, REACH, IEC EN 60947-5-1, UL508, CSA C22-2, CE

COO (Country of Origin):
IT
The EAO Actuator is designed to provide exceptional reliability and user interaction in various applications. Engineered with precision, it features a front diameter of 30 mm combined with a robust mounting design, ensuring a seamless fit in panel installations. The actuator boasts a unique maintained - rest - maintained switching action, allowing for intuitive operation.

Aesthetic black housing and white lever complement modern design trends

Lightweight construction ensures easy installation and handling

Suitable for a wide range of demanding industrial applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy