EAO Rotary Switch for Use with Momentary Action Actuator
- RS Stock No.:
- 288-232
- Distrelec Article No.:
- 304-25-128
- Mfr. Part No.:
- 46-2W28.1CE0.001
- Brand:
- EAO
Subtotal (1 unit)*
$12.88
(exc. GST)
$14.17
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 30 unit(s) shipping from 16 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.88 |
*price indicative
- RS Stock No.:
- 288-232
- Distrelec Article No.:
- 304-25-128
- Mfr. Part No.:
- 46-2W28.1CE0.001
- Brand:
- EAO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | EAO | |
| Product Type | Rotary Switch | |
| For Use With | Momentary Action Actuator | |
| Colour | Red | |
| Actuator Type | Lever | |
| Standards/Approvals | CE, RoHS, CSA C22-2, UL508, REACH, IEC EN 60947-5-1, IEC EN 60947-1 | |
| Select all | ||
|---|---|---|
Brand EAO | ||
Product Type Rotary Switch | ||
For Use With Momentary Action Actuator | ||
Colour Red | ||
Actuator Type Lever | ||
Standards/Approvals CE, RoHS, CSA C22-2, UL508, REACH, IEC EN 60947-5-1, IEC EN 60947-1 | ||
- COO (Country of Origin):
- IT
The EAO Actuator is a precision-engineered component designed for optimal performance in human machine interfaces. Featuring a sleek, black plastic body and a refined round front, it provides a seamless integration into various applications. The actuator is built to withstand a range of environmental conditions, with an impressive IP65 rating for water and dust protection, ensuring reliability in challenging settings.
Incorporates a distinct red lever for easy visual identification
Optimised for a rapid response with maintained switching action
Built with high quality materials to enhance longevity and reliability
Related links
- EAO Rotary Switch for Use with Momentary Action Actuator
- EAO Push Button Actuator for Use with Momentary Action Actuator
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
