Eaton Black Push Button Switch
- RS Stock No.:
- 248-360
- Mfr. Part No.:
- 054039 Q25D-19
- Brand:
- Eaton
Subtotal (1 unit)*
$33.00
(exc. GST)
$36.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.00 |
*price indicative
- RS Stock No.:
- 248-360
- Mfr. Part No.:
- 054039 Q25D-19
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Switch | |
| Standards/Approvals | UL NKCR, UL E9184, CSAC. . 1405, CSA VDE 0660, CSA 4655, CE UL, IECEN 60947, IECEN 609475, CSA Class .: 110 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Switch | ||
Standards/Approvals UL NKCR, UL E9184, CSAC. . 1405, CSA VDE 0660, CSA 4655, CE UL, IECEN 60947, IECEN 609475, CSA Class .: 110 | ||
Actuator Colour Black | ||
- COO (Country of Origin):
- CN
The Eaton robust pushbutton actuator from the Eaton Moeller series RMQ16 is designed to enhance operational efficiency and reliability in various applications. Its sleek black design not only adds a touch of elegance to your control systems but also ensures top-notch functionality. Engineered with a momentary spring-return feature, it guarantees quick and responsive operations. With an impressive lifespan of up to three million mechanical operations, this actuator promises longevity and reduced maintenance, making it an ideal choice for demanding environments. The IP65 and NEMA 1 ratings provide superior protection against dust and water ingress, ensuring uninterrupted performance even in challenging conditions. Affordable, versatile, and high-performing, this actuator seamlessly integrates into your systems, positioning itself as a favourite among professionals seeking quality and durability.
Momentary operation allows for instantaneous feedback
Crisp tactile response enhances user interaction
Designed for high durability with a lifespan of three million operations
Compact dimensions fit neatly into most control panels
Flexible mounting positions to suit a variety of applications
Robust construction ensures resilience in harsh industrial settings
Superior environmental protection against dust and moisture
Lightweight design simplifies installation processes
Related links
- Eaton Black Push Button Switch
- Eaton Black Momentary Push Button Switch, IP66
- Eaton Black Momentary Push Button Switch IP67
- Eaton Black Push Button Actuator
- Idec Black Push Button Switch
- Eaton Push Button Switch
- Eaton M22 Series Black Push Button Switch IP69K IEC, EN
- Eaton RMQ16 Series Push Button Switch IP65
