Eaton Orange Push Button Actuator
- RS Stock No.:
- 246-797
- Mfr. Part No.:
- 188063 M30I-FDL-A
- Brand:
- Eaton
Subtotal (1 unit)*
$56.09
(exc. GST)
$61.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $56.09 |
*price indicative
- RS Stock No.:
- 246-797
- Mfr. Part No.:
- 188063 M30I-FDL-A
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Orange | |
| Standards/Approvals | UL NKCR, CSAC. . 1405 and 94M91, VDE 0660, UL E9184, CE, CSA Class .: 110, CSA 0158, IECEN 60947, GL IECEN 609475, CSA, UL, DNV | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Orange | ||
Standards/Approvals UL NKCR, CSAC. . 1405 and 94M91, VDE 0660, UL E9184, CE, CSA Class .: 110, CSA 0158, IECEN 60947, GL IECEN 609475, CSA, UL, DNV | ||
- COO (Country of Origin):
- DE
The Eaton illuminated pushbutton actuator from the moeller series M30 is designed for reliability and efficiency in demanding environments. Its robust construction features a sleek flat design, making it not only visually appealing but also highly functional. With its stainless-steel front ring and IP67 rating, this actuator can withstand harsh conditions, ensuring longevity and performance. Ideal for applications requiring quick and reliable operation, this actuator provides an intuitive interface for users, enhancing both safety and productivity on the job. The vibrant orange colour aids visibility, making it easy to locate even in low-light situations. In addition, its compatibility with SmartWire-DT gives versatility in control and connectivity, ensuring seamless integration into existing systems.
Engineered with a stainless-steel bezel for advanced durability
IP67 protection rating ensures resistance to dust and water ingress
Flat front design offers a modern aesthetic while maintaining functionality
Lightweight construction for easy installation and handling
Spring-return actuator function promotes quick reset after operation
Visible orange actuator colour enhances recognition in various lighting
Compatible with SmartWire-DT for flexible connectivity options
Meets various international standards for compliance and safety
