Eaton Black Push Button Actuator
- RS Stock No.:
- 244-391
- Mfr. Part No.:
- 185672 C22-D-S-K01-P62
- Brand:
- Eaton
Subtotal (1 unit)*
$117.90
(exc. GST)
$129.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $117.90 |
*price indicative
- RS Stock No.:
- 244-391
- Mfr. Part No.:
- 185672 C22-D-S-K01-P62
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Actuator Colour | Black | |
| Standards/Approvals | CE IEC/EN 60947-5-1 UL CSA VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Actuator Colour Black | ||
Standards/Approvals CE IEC/EN 60947-5-1 UL CSA VDE 0660 CSA Class No.: 321103 CSA File No.: 165628 UL 508 CSA-C22.2 No. 14-18 and No. 94.2-15 CE marking UL Category Control No.: NKCR UL File No.: E29184 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Pushbutton is designed to enhance operational efficiency in various applications. This flat, momentary pushbutton offers a user-friendly interface, ensuring immediate response during operation. With its robust construction, this device is crafted to withstand the rigours of industrial environments while providing reliable performance. Featuring a titanium bezel and a sleek black finish, it seamlessly integrates into your control systems. This pushbutton is not just about functionality; it boasts a thoughtful design prioritising safety and quality. Equipped with advanced safety features, it promises to maintain high standards of performance in compliance with international regulations. Whether used in automation processes or control panels, The Eaton Moeller series C22 Pushbutton is the ideal choice for professionals looking for a trusted solution in their electrical components.
Momentary pushbutton enhances user interaction
Positive opening mechanism ensures safety compliance
Compact design facilitates easy installation in confined spaces
Versatile mounting options cater to different operational needs
Robust materials provide durability in harsh conditions
High actuation force reliability enhances performance longevity
Certified for multiple international standards ensuring quality assurance
Related links
- Eaton Black Push Button Actuator
- Eaton Red Push Button Actuator
- Eaton C22 Series Push Button Switch 22 mm Cutout Black IP67, IP69K
- Eaton 185676 C22 Series Push Button Transmitter 1 NC IP66 IP69K
- Eaton C22 Series Push Button Switch 22.5 mm Cutout Black LED IP69K 800 V ac
- Eaton Push Button Actuator
- Eaton C22 Series Push Button Switch Cable 1 NC IP69K 800 V ac
- Eaton 2 Position 40 °, Toggle Actuator 4 A
