Eaton White Push Button Actuator

Subtotal (1 unit)*

$117.90

(exc. GST)

$129.69

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$117.90

*price indicative

RS Stock No.:
244-381
Mfr. Part No.:
185610 C22-DR-W-K10-P62
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Push Button Actuator

Standards/Approvals

VDE 0660 CSA IECEN 6094751 UL CE CSA Class .: 110 CSA 16568 UL CSAC. . 1418 and . 94.15 CE UL NKCR UL E9184

Actuator Colour

White

RoHS Status: Exempt

COO (Country of Origin):
DE
The Eaton Moeller series C22 Pushbutton is designed for exceptional performance and reliability in control applications. The product combines a classic, flat design with a white actuator for a sleek appearance that seamlessly integrates into various environments. Built with a maintained switching function, this pushbutton facilitates easy operation and control, specifically tailored for demanding applications. With robust construction, including a NEMA 12 and IP67/IP69K degree of protection, it ensures durability against dust and water ingress. The pushbutton is engineered for a wide operational temperature range, making it suitable for both industrial and commercial settings. Its thoughtful design also includes additional compliance with international certifications, giving users confidence in its quality and reliability. The Eaton Moeller series C22 Pushbutton is an ideal choice for professionals seeking a reliable control solution that meets the highest industry standards.

Maintained switching function ensures stable operation in critical applications

IP67/IP69K rating provides superior protection against water and dust

Robust construction enhances durability and extends product lifespan

Wide operational temperature range allows for versatility in various environments

White actuator colour provides a clean and modern aesthetic

NEMA 12 rating makes it suitable for industrial settings

Lightweight design facilitates easy installation and handling

Compliant with multiple international certifications for added assurance

Versatile mounting position caters to diverse installation needs

Smooth operation rated at 3600 operations per hour for efficient performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy