Eaton Black Push Button Actuator
- RS Stock No.:
- 232-194
- Mfr. Part No.:
- 121530 C22S-D-X-K10
- Brand:
- Eaton
Subtotal (1 unit)*
$41.89
(exc. GST)
$46.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $41.89 |
*price indicative
- RS Stock No.:
- 232-194
- Mfr. Part No.:
- 121530 C22S-D-X-K10
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Push Button Actuator | |
| Standards/Approvals | VDE 0660, CSA-C22.2 No. 14-05 and 94-M91, CE, UL, CSA, UL 508, IEC EN 60947-5-1 | |
| Actuator Colour | Black | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Push Button Actuator | ||
Standards/Approvals VDE 0660, CSA-C22.2 No. 14-05 and 94-M91, CE, UL, CSA, UL 508, IEC EN 60947-5-1 | ||
Actuator Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Moeller series C22 Pushbutton is designed for seamless operation and user-friendly interface in various applications. This versatile flat, momentary pushbutton features a sleek black bezel and is equipped with a screw connection for easy installation. Built with a focus on safety and reliability, it incorporates contacts that ensure positive opening according to IEC/EN standards. The compact design makes it suitable for tight spaces, while its robust construction guarantees longevity, with a mechanical lifespan of up to 5,000,000 operations. This product is ideal for those who demand high performance in commercial and industrial environments.
Offers a sleek and flat design for efficient space utilisation
Includes screw connection for straightforward installation
Built to withstand high mechanical stress and prolonged use
Designed with safety features to ensure reliable operation
Exhibits a wide operational temperature range for diverse environments
Certified for multiple international standards, ensuring compliance
Equipped with an attractive black bezel for a professional look
Provides a single normally open contact for effective control
