Better World
Schneider Electric Legend Plate for Use with 9001K Series
- RS Stock No.:
- 746-4464
- Mfr. Part No.:
- 9001KN201
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$9.61
(exc. GST)
$10.57
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 10 unit(s) ready to ship
- Plus 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.61 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 746-4464
- Mfr. Part No.:
- 9001KN201
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend Plate | |
| Product Type | Legend Plate | |
| For Use With | 9001K Series | |
| Standards/Approvals | UL, CSA, CE, IEC | |
| Better World Product | Yes | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend Plate | ||
Product Type Legend Plate | ||
For Use With 9001K Series | ||
Standards/Approvals UL, CSA, CE, IEC | ||
Better World Product Yes | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
Legend Plates
Legend plates available in either plastic or aluminium
Related links
- Schneider Electric Legend Plate for Use with 9001K Series
- Schneider Electric Legend Plate for Use with 9001K Series Arrêt
- Schneider Electric Legend Plate for Use with 9001K Series, 9001SK Series
- Schneider Electric Legend Plate for Use with 9001K Series Avant
- Schneider Electric Legend Plate for Use with 30 mm 9001K/SK/KX Push Buttons
- Schneider Electric Legend Plate for Use with Emergency Stop ZB5AS84W
- Schneider Electric Legend Plate for Use with Button
- Schneider Electric Legend Plate for Use with 9001SK Series
