Schneider Electric Push Button Adapter for use with XB5 Series, ZB5AZ31
- RS Stock No.:
- 342-2914
- Mfr. Part No.:
- ZB5AZ31
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$51.40
(exc. GST)
$56.50
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.14 | $51.40 |
*price indicative
- RS Stock No.:
- 342-2914
- Mfr. Part No.:
- ZB5AZ31
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Adapter | |
| For Use With | XB5 Series | |
| Standards/Approvals | CSA, IEC, UL, JIS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Adapter | ||
For Use With XB5 Series | ||
Standards/Approvals CSA, IEC, UL, JIS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Square Trim
Pack of 10 add-on square trim, which gives a square appearance to circular heads
For use on the double insulated ZB5-A range
Approvals
UL, CSA
Standards
IEC, JIS
Related links
- Schneider Electric Push Button Adapter for use with Emergency Stop Function, XALK01TH26
- Schneider Electric Push Button Adapter for use with Push Button, 9001K41
- Schneider Electric Push Button Adapter for use with Push Button, 9001SK45
- Schneider Electric Push Button Adapter for use with Lift Inspection, XALFKT64421
- Schneider Electric Push Button Adapter for use with Harmony XB6E, ZB6YF05
- Schneider Electric Push Button Adapter for use with Mushroom Knob, 9001K48
- Schneider Electric Push Button Nut for use with XB5 Series, ZB5AZ901
- Schneider Electric Adapter for use with 60 mm Mushroom Head Pushbutton 40 ZBZ28

