Schneider Electric Legend Holder for Use with XB4 Series
- RS Stock No.:
- 334-2537
- Mfr. Part No.:
- ZBY2104
- Brand:
- Schneider Electric
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$7.87
(exc. GST)
$8.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 92 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 2 | $7.87 |
| 3 + | $7.43 |
*price indicative
- RS Stock No.:
- 334-2537
- Mfr. Part No.:
- ZBY2104
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend Plate | |
| Accessory Type | Legend Holder | |
| For Use With | XB4 Series | |
| Standards/Approvals | NEMA, CSA, JIS, UL, CE, IEC | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend Plate | ||
Accessory Type Legend Holder | ||
For Use With XB4 Series | ||
Standards/Approvals NEMA, CSA, JIS, UL, CE, IEC | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
Schneider Electric Legend Plate, Pre-Marked 'ARRET', 40mm (L) x 30mm (W) - Harmony XB Series - ZBY2104
Clearly tag your push button using this legend plate from Schneider Electric. It houses a label so that operators can easily see an actuator's purpose. As it comes pre-marked with the French word "ARRET", meaning "STOP" in English, you'll find this product suitable for emergency stop systems. This unit's simple to mount without the need for tools – just slip it over a standard 22mm push button or pilot light from the Harmony XB4 or XB5 range.
Features & Benefits
• Ridged mounting hole keeps a secure grip on a button
• White engraved text on a contrasting red background is highly visible
• Low weight of 2g so it won't add any strain to your push button
Applications
• Automotive engineering
• Mining and quarrying industry
• Storage facilities
• Food and beverage production
What label size can this plate fit?
The legend plate houses an easy-to-read label with dimensions of 27 (L) x 8mm (W).
What's this plate made from?
It's made from robust plastic that offers insulation protection for electrical safety and also stands up to wear in busy setups.
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Related links
- Schneider Electric Legend Holder for Use with XB4 Series
- Schneider Electric Legend Holder for Use with XB4 Series, XB5 Series
- Schneider Electric Legend Holder for Use with Harmony XB4 Series, Harmony XB5 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB7 Series XALD
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series, XB4 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XB4 Series XALK
- Schneider Electric Legend and Legend Holder Kit for Use with XB5 Series XALK Series, XB4 Series
- Schneider Electric Legend and Legend Holder Kit for Use with XB7 Series XB4 Series XALE
