Better World
Schneider Electric Legend for Use with Legend holder 30 x 40 mm For standard head
- RS Stock No.:
- 221-2025
- Mfr. Part No.:
- ZBY02178
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$51.87
(exc. GST)
$57.06
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $5.187 | $51.87 |
*price indicative
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 221-2025
- Mfr. Part No.:
- ZBY02178
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Legend | |
| Accessory Type | Legend | |
| For Use With | Legend holder 30 x 40 mm For standard head | |
| Standards/Approvals | RoHS | |
| Better World Product | Yes | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Legend | ||
Accessory Type Legend | ||
For Use With Legend holder 30 x 40 mm For standard head | ||
Standards/Approvals RoHS | ||
Better World Product Yes | ||
Series Harmony | ||
- COO (Country of Origin):
- FR
The Schneider Electric Harmony ZBY marked legend provides clear labelling for your push buttons. It is supplied ready engraved with a marking relevant to machine operation and is compatible with any standard 22mm Harmony control and signalling units.
Mercury free Yes
Related links
- Schneider Electric Name Plate for Use with Legend holder 30 x 40 mm For standard head ZB4...
- Schneider Electric Legend Holder for Use with Standard Head
- Schneider Electric Legend Holder for Use with 22 mm Control or Signalling Unit With Circular Head
- Schneider Electric Legend Holder with Blank Legend Plate for Use with Front Plate
- Schneider Electric Legend Holder for Use with XB4 Series
- Schneider Electric Legend Holder for Use with XB4 Series, XB5 Series
- Schneider Electric Legend Holder for Use with XB4/XB5 Series
- Schneider Electric Legend Holder for Use with XB4 Pushbuttons, XB5 Pushbuttons
