Schneider Electric Harmony Series Spring Return Contact Block, 500V, 1 NO/1 NC

Subtotal (1 unit)*

$47.03

(exc. GST)

$51.73

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$47.03

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
220-5202
Mfr. Part No.:
XACS415
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Contact Block

Block Type

Spring Return Contact Block

Voltage

500V

Series

Harmony

Contact Configuration

1 NO/1 NC

Current Rating

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Width

10.5cm

Height

3.8cm

Length

860000.00mm

Standards/Approvals

CSA C22.2 No 14, EN 60947-5-1, IEC 60947-5-1

COO (Country of Origin):
CZ
The Schneider Electric range of product Harmony XAC spring return contact block. Contacts type and composition 1 NC + 1 NO front mounting, 30 or 40 mm centres.

Green Premium product

Mercury free

REACh free of SVHC

Related links