Schneider Electric Harmony Series Single Isolating Block, 400V, 3 NC

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
220-5203
Mfr. Part No.:
XACS499
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Isolator Module

Block Type

Single Isolating Block

Voltage

400V

Series

Harmony

Contact Configuration

3 NC

Terminal Type

Screw Clamp

Current Rating

3A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Length

830m

Height

44mm

Standards/Approvals

CSA C22.2 No 14, EN 60947-3, IEC 60947-3

Width

102mm

COO (Country of Origin):
CZ
The Schneider Electric range of product Harmony XAC single isolating block XACS for power circuit vertical fixing centres-30 mm.

Green Premium product

Mercury free

REACh free of SVHC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy