Schneider Electric Harmony Series Single, 600V, 2 NC

Subtotal (1 unit)*

$53.98

(exc. GST)

$59.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.98

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
220-5197
Mfr. Part No.:
XACS104
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Push Button Contact Block

Block Type

Single

Voltage

600V

Series

Harmony

Contact Configuration

2 NC

Terminal Type

Screw Clamp

Current Rating

10A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

UL 508 CSA C22.2 No 14 EN/IEC 60947-5-1

Length

450000.00mm

Width

4.1cm

Height

3cm

COO (Country of Origin):
CZ

Schneider Electric XAC Series Push Button Contact Block, 2NC Contact Configuration, Screw Clamp Terminal Type - XACS104


This push button contact Block is designed for use in industrial applications, specifically tailored for automation and control systems. It is characterised by its robust design and precision craftsmanship. With a contact configuration of 2NC, it ensures reliable operation in demanding environments.

Features & Benefits


• Utilises screw clamp terminals for efficient electrical connections
• Seamlessly integrates with XACA for improved functionality
• No LED included offering a simple and effective design
• Compact design suitable for space limited installations

Applications


• Used with XACA components for push button control
• Suitable for automation systems requiring reliable switching
• Ideal for interfacing with industrial machinery and equipment
• Used for control panel configurations in industrial settings
• Compatible with a range of electrical contact Block requirements

How is the installation process for this contact block?


The installation is straightforward

simply connect the wires to the screw clamp terminals, ensuring a secure fit for efficient connectivity.

What type of applications can benefit from using this component?


This component is Ideal for applications in automation and control systems, where a reliable switching mechanism is essential for operational efficiency.

Is this contact Block suitable for high-power applications?


Its specifications indicate suitability for moderate power applications, ensuring optimal performance in typical industrial environments without exceeding its ratings.

Can this Block be used in combination with other Schneider Electric products?


Yes, it is designed to work effectively with other Schneider Electric components, enhancing overall system integration and functionality.

Related links