RS Better World
Siemens Legend Plate
- RS Stock No.:
- 193-2758
- Mfr. Part No.:
- 3SU1900-0AH10-0AA0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$42.52
(exc. GST)
$46.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 440 unit(s) ready to ship from another location
- Plus 660 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $4.252 | $42.52 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2758
- Mfr. Part No.:
- 3SU1900-0AH10-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Label Holder | |
| Accessory Type | Legend Plate | |
| Standards/Approvals | UL, RoHS, CE, CSA | |
| Better World Product | Yes | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Series | SIRIUS ACT 3SU19 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Label Holder | ||
Accessory Type Legend Plate | ||
Standards/Approvals UL, RoHS, CE, CSA | ||
Better World Product Yes | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Series SIRIUS ACT 3SU19 | ||
- COO (Country of Origin):
- DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Label holder, 22mm, flat, Frame rounded off at the bottom black, for labeling plate 17.5 mm x 27 mm, for gluing
Related links
- Siemens Legend Plate
- Siemens Legend Plate for Use with Labelling Plate 27 mm x 27 mm
- Siemens Legend Plate for Use with SIRIUS ACT Pushbuttons, Pre-printed "Stop
- Siemens Labelling Plate
- Siemens Unit Labelling Plate
- Siemens Labelling Plate for Use with Printing and Sticking onto Label Holders
- Siemens Backing Plate for Use with Emergency Stop Mushroom Push Button
- Siemens Labelling Plate for Use with Mushroom Push Button
