RS Better World
Siemens Labelling Plate for Use with Mushroom Push Button
- RS Stock No.:
- 193-2448
- Mfr. Part No.:
- 3SU1900-0BF31-0AA0
- Brand:
- Siemens
Subtotal (1 pack of 10 units)*
$346.28
(exc. GST)
$380.91
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $34.628 | $346.28 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 193-2448
- Mfr. Part No.:
- 3SU1900-0BF31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Accessory Type | Labelling Plate | |
| Product Type | Backing Plate | |
| For Use With | Mushroom Push Button | |
| Standards/Approvals | CE, CSA, UL, RoHS | |
| Better World Claim | Extended Product Life, Low Carbon Manufacture | |
| Better World Product | Yes | |
| Series | SIRIUS ACT | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Accessory Type Labelling Plate | ||
Product Type Backing Plate | ||
For Use With Mushroom Push Button | ||
Standards/Approvals CE, CSA, UL, RoHS | ||
Better World Claim Extended Product Life, Low Carbon Manufacture | ||
Better World Product Yes | ||
Series SIRIUS ACT | ||
- COO (Country of Origin):
- DE
Under the brand name SIRIUS ACT, Siemens offers a unique portfolio of pushbuttons and signaling devices with global product approvals in four modern design lines of rugged genuine metal and high-grade plastic.
An innovative snap-on concept makes the task of installing a unit so easy that it can be done with one hand and without any special tools. Groove-free holes are adequate as mounting holes since full twist prevention is already integrated.
Thanks to the high degree of protection throughout, the rugged devices are suitable for use in industry and outdoors. Even cleaning with a high-pressure jet is possible. Neither dust, oils, nor caustic solutions can interfere with reliable operation.
As well as standard wiring, the devices can also be connected to the controller via PROFINET, AS-Interface or IO-Link. Doing so will help you to reduce wiring time and effort, minimize error sources and have more flexibility.
The graphical Online Configurator provides convenient support when selecting and ordering individual devices, enclosures and labels. Extensive documentation (e.g. manual, 3D data, terminal diagram) is available.
Backing plate for EMERGENCY STOP mushroom pushbutton in the enclosure, yellow, without inscription, self-adhesive with cutout EMERGENCY STOP
Related links
- Siemens Labelling Plate for Use with Mushroom Push Button
- Siemens Backing Plate for Use with Emergency Stop Mushroom Push Button
- Siemens Emergency Stop Plate for Use with Emergency Stop Mushroom Push Button
- Siemens Labelling Plate
- Siemens Labelling Plate for Use with Printing and Sticking onto Label Holders
- Siemens Round Backing Plate for Use with Emergency Stop Mushroom Push Button
- Siemens Label Holder for Use with Labelling Plate 12.5 mm x 27 mm
- Siemens Emergency Stop Backing Plate for Use with Mushroom Push Button
