Schneider Electric Metal Protective Cover, For Use With XB5 Series Pushbuttons
- RS Stock No.:
- 125-4423
- Mfr. Part No.:
- ZBSP3
- Brand:
- Schneider Electric
Stock information currently inaccessible
- RS Stock No.:
- 125-4423
- Mfr. Part No.:
- ZBSP3
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Push Button Cap | |
| Sub Type | Metal Protective Cover | |
| For Use With | XB5 Series Pushbuttons | |
| Standards/Approvals | IEC, RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Push Button Cap | ||
Sub Type Metal Protective Cover | ||
For Use With XB5 Series Pushbuttons | ||
Standards/Approvals IEC, RoHS | ||
Schneider Electric ZBSP3
This Harmony ZB, metal cover provides high degree of protection for your panel mounted connection ports. This protection cover provides water resistant and dust resistant protection for your USB and RJ45 ports thanks to its IP65 IP67 IP69K, making it ideal for operation in harsh environments. It easily covers your communication ports to preserve the enclosure IP.
XB5 Pushbutton Protective Covers
Schneider Electric XB5 range of protective covers to fit over pushbutton heads. The covers are available in a variety of materials that over various degrees of protection.
Related links
- Schneider Electric Rigid Transparent Protective Cover, For Use With XB5 Series Pushbuttons
- Schneider Electric Emergency Stop Guard XB4 Series
- Schneider Electric Protective Cap XB5 Series
- Schneider Electric Protective Cover
- Schneider Electric Black Metal Guard XB4 Series
- Schneider Electric Blanking Plug XB5F Pushbuttons
- Schneider Electric Blanking Plug ZB4F Pushbuttons
- Schneider Electric Guard, For Use With XB4 et XB5 Series
