Schneider Electric Legend for Use with XACB Series, XACM Series
- RS Stock No.:
- 389-407
- Mfr. Part No.:
- ZB2BY4907
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$62.04
(exc. GST)
$68.24
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 300 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.204 | $62.04 |
*price indicative
- RS Stock No.:
- 389-407
- Mfr. Part No.:
- ZB2BY4907
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend | |
| Product Type | Legend Plate | |
| For Use With | XACB Series, XACM Series | |
| Standards/Approvals | No | |
| Series | ZB2BY | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend | ||
Product Type Legend Plate | ||
For Use With XACB Series, XACM Series | ||
Standards/Approvals No | ||
Series ZB2BY | ||
RoHS Status: Exempt
Potentiometer Panel Mounting/Operating Head
A potentiometer (not supplied) having a shaft length of 43 to 47mm, and diameter 6.35mm may be mounted into this unit and fixed to a panel
The potentiometer is fitted from the rear, and the projecting shaft at the front can be fitted with the operating knob supplied
Related links
- Schneider Electric Legend for Use with XACB Series, XACM Series
- Schneider Electric Legend for Use with XACM Series, XACB Series
- Schneider Electric Legend for Use with XACB XACM XACA
- Schneider Electric Legend for Use with XACM XACA
- Schneider Electric Legend for Use with XACB, XACM
- Schneider Electric Legend for Use with XACB XACM, Pre-printed "Arrow
- Schneider Electric Legend for Use with XACA, XACM
- Schneider Electric Blank Legend for Use with Suspended Control Station XACA/XACB/XACM

