Schneider Electric, For Use With XB6 Series
- RS Stock No.:
- 222-376
- Mfr. Part No.:
- ZB6Y005
- Brand:
- Schneider Electric
Subtotal (1 pack of 10 units)*
$67.83
(exc. GST)
$74.61
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.783 | $67.83 |
*price indicative
- RS Stock No.:
- 222-376
- Mfr. Part No.:
- ZB6Y005
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Blanking Plug | |
| For Use With | XB6 Series | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Blanking Plug | ||
For Use With XB6 Series | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- FR
Accessories
The following accessories are available for the ZB6 Range:
Lamp holder T1 1/4 24V, will not accept contact blocks
Bezel keys (tools)
Lens extractor
Connector for PCB mounting
Bulbs
LEDs
Labelling software
Sheets of peel-off legend labels for use with software
Windows software to custom design legend labels for the entire 16mm range
13 different languages
Standard legends and customising facility
36 in text
224 in schematic
10 sheets of 40 labels per pack
Schneider Electric ZB6 Harmony 16mm
A range of IP65 protected components which are easily and quickly mounted in 16mm diameter holes. Each component can be ordered separately to build the required device. Also available are contact blocks with slow-break positive opening contacts with Faston/solder connections. Rating Ue 250Vac, Ie 1.5A; Ue 250Vdc, Ie 0.1A, Io A Ith operating temp. -25 to +70°C.
Related links
- Schneider Electric, For Use With XB6 Series
- Schneider Electric Body Fixing Collar, For Use With XB6 Series
- Schneider Electric, For Use With 9001K and 9001SK Series
- Schneider Electric Harmony XB4
- Schneider Electric, For Use With Push Button
- Schneider Electric 9001K Series
- Schneider Electric, For Use With XACB91
- Schneider Electric, For Use With MTZ1

