Schneider Electric Legend for Use with XB5A Series
- RS Stock No.:
- 197-321
- Mfr. Part No.:
- ZBY1101
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$14.81
(exc. GST)
$16.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.81 |
*price indicative
- RS Stock No.:
- 197-321
- Mfr. Part No.:
- ZBY1101
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Accessory Type | Legend | |
| For Use With | XB5A Series | |
| Series | Harmony | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Accessory Type Legend | ||
For Use With XB5A Series | ||
Series Harmony | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Schneider Electric Harmony XB Series Legend, For Use With XB5A Series, Plastic - ZBY1101
This product is essential for enhancing the functionality of control devices in automation and industrial environments. It is designed for use with certain push-buttons, switches, or pilot lights, aiding clear operation within electrical control panels. Schneider automation products are known for their durability, making this accessory a key component in efficient system management.
Features & Benefits
• Self-adhesive legends allow for easy application
• Compatible with XB5A and XB4B series components
• Offers marking options suited to various automation requirements
• Made from durable plastic for longevity
• Designed for round signalling unit heads to improve visibility
• Integrates seamlessly with Harmony control devices
• Compatible with XB5A and XB4B series components
• Offers marking options suited to various automation requirements
• Made from durable plastic for longevity
• Designed for round signalling unit heads to improve visibility
• Integrates seamlessly with Harmony control devices
Applications
• Used alongside push-buttons and pilot lights for clarity
• Ideal for marking controls in industrial
• Enhances user interaction with machinery
• Supports a variety of installations needing specific signalling solutions
• Suitable for the maintenance and refurbishment of electrical panels
• Ideal for marking controls in industrial
• Enhances user interaction with machinery
• Supports a variety of installations needing specific signalling solutions
• Suitable for the maintenance and refurbishment of electrical panels
Can these legends be used with all types of control devices?
These legends are specifically intended for particular push-buttons, switches, or pilot lights within selected series.
How should the legends be applied to ensure durability?
To achieve optimal adhesion, clean the surface prior to application and press firmly for a secure fit.
Are there any guidelines for replacing the legends once applied?
Carefully peel off the old legend without damaging the surface underneath, then apply the new legend as required.
What maintenance is needed to keep the markings visible?
Regularly check the legends for any wear and ensure they are kept clean for maximum visibility.
How many legends are included in each package?
Each package consists of a sheet containing 66 self-adhesive unmarked legends.
Schneider Electric ZB5-A (Harmony®) 22mm
Related links
- Schneider Electric Legend, O - I
- Schneider Electric Legend, O
- Schneider Electric Legend Plate for Use with Push Button, DOWN
- Schneider Electric Legend, Slew Left/Slow
- Schneider Electric Legend Holder for Use with XB4 Series, Défaut
- Schneider Electric Legend Holder for Use with XB4 Series, Arrêt
- Schneider Electric Legend Holder for Use with Push Button, Unmarked
- Schneider Electric Legend Plate for Use with Push Button, START

