Stanley 3-Piece Punch Set, Pin Punch, 2.4mm Shank, 571.5mm Overall

Subtotal (1 set)*

$49.31

(exc. GST)

$54.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s)
Per Set
1 +$49.31

*price indicative

RS Stock No.:
265-5113
Mfr. Part No.:
0-58-930
Brand:
Stanley
Find similar products by selecting one or more attributes.
Select all

Brand

Stanley

Product Type

Punch Set

Overall Length

571.5mm

Shank Diameter

2.4mm

Number of Pieces

3

Punch Type

Pin

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
US

Stanley Dynagrip ®Nail Punch Set


Stanley DynaGrip Punches are high-quality tools designed with a professional application in mind. Fully hardened steel body surrounded by Stanley patented DynaGrip handle offer superior durability and comfort of use by reducing vibrations, hand slippage, heat and cold transfer and increasing performance and safety. Chisels are colour coded for easy identification and the set consists of the three most desired sizes (1/32in, 1/16in and 3/32in) by all professionals and DIYer. Compact body length (127 mm) enables easy work in tight and less accessible places.

Features and Benefits:


Three piece nail punch set manufactured to ANSI standards, with cupped and chamfered tips for accurate location on to the nail head

These punches feature the unique stanley Dynagrip® comfort grip manufactured from elastomer rubber, helping to reduce hand slippage, reduce heat and cold transfer and reduce vibration, for increased user safety

Set comprises sizes 1/32 , 1/16 and 3/32 inches which have been colour coded for ease of identification, all punches are 5 inch (127mm) long

Typical Applications:


Punch sets are ideal for punching neat holes in a variety of materials. Whether in textiles, woodworking or metalworking, a set of punch tools allows the operator to drive objects into the material, or form an impression on a workpiece. Punch sets are typically used by:

• Carpenters

• Plumbers

• Electricians

• Engineers

• DIY enthusiasts

FAQs:


Are these punches suitable for punching metal?

Yes, these punches are suitable for punching metal due to solid hardened steel construction but due to compact size are usually used for applications such as driving finish nails beneath trim work.

What sizes are included in the set?

The set consists of:

• 0.8mm x 127mm Nail Punch

• 1.6mm x 127mm Nail Punch

• 2.4mm x 127mm Nail Punch

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy