Stanley 6-Piece Punch, Centre Punch, 3.2mm Shank, 101mm Overall
- RS Stock No.:
- 482-894
- Mfr. Part No.:
- 0-58-120
- Brand:
- Stanley
Subtotal (1 unit)*
$8.45
(exc. GST)
$9.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.45 |
*price indicative
- RS Stock No.:
- 482-894
- Mfr. Part No.:
- 0-58-120
- Brand:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Overall Length | 101mm | |
| Product Type | Punch | |
| Shank Diameter | 3.2mm | |
| Number of Pieces | 6 | |
| Punch Type | Centre | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Overall Length 101mm | ||
Product Type Punch | ||
Shank Diameter 3.2mm | ||
Number of Pieces 6 | ||
Punch Type Centre | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT 3.2mm Centre Punch Single is designed for precise marking and punching. It features a black oxide coating to prevent rust, ensuring durability and longevity. The hexagonal-shaped head prevents rolling, providing better stability and control during use. Available in India, this tool is ideal for accurate and clean punching tasks.
Black oxide coating prevents rust
Hexagonal shaped head prevents rolling
Induction heat treated fro safety and improved performance
Knurled body for improved grip
Related links
- Stanley 6-Piece Punch 1.6mm Shank, 102 mm Overall
- Stanley 6-Piece Punch 2.4mm Shank, 102 mm Overall
- Stanley 6-Piece Punch 0.8mm Shank, 125 mm Overall
- Stanley 1-Piece Punch 3.2mm Shank
- Stanley 4-Piece Punch 1.6mm Shank, 76 mm Overall
- Stanley 3-Piece Punch Set 2.4mm Shank, 571.5 mm Overall
- Eclipse 1-Piece Punch 3.2mm Shank, 100 mm Overall
- Facom 1-Piece Punch 3mm Shank, 120 mm Overall
