Facom 9-Piece Punch, Automatic Centre Punch Punch

Subtotal (1 unit)*

$327.86

(exc. GST)

$360.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
  • Plus 5 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$327.86

*price indicative

RS Stock No.:
235-9274
Mfr. Part No.:
251A.JS9
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Punch

Number of Pieces

9

Punch Type

Automatic Centre Punch

Material

Chrome Vanadium Steel

Standards/Approvals

DIN 7250, NF E 71-211, ASME B107.410

Non Compliant

COO (Country of Origin):
FR
The Facom has impact tools set. The size of tool in the set are 1,1.5,2,2.5,3,3.5,4,5,6 mm.

Supplied with holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy