SAM 1-Piece Punch, Short Pin Punch, 8mm Shank, 126mm Overall
- RS Stock No.:
- 221-3360
- Mfr. Part No.:
- 7-C34A
- Brand:
- SAM
Subtotal (1 unit)*
$18.38
(exc. GST)
$20.22
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.38 |
*price indicative
- RS Stock No.:
- 221-3360
- Mfr. Part No.:
- 7-C34A
- Brand:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Punch | |
| Overall Length | 126mm | |
| Shank Diameter | 8mm | |
| Number of Pieces | 1 | |
| Punch Type | Short Pin | |
| Standards/Approvals | DIN 6450C, NF E 71-211 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Punch | ||
Overall Length 126mm | ||
Shank Diameter 8mm | ||
Number of Pieces 1 | ||
Punch Type Short Pin | ||
Standards/Approvals DIN 6450C, NF E 71-211 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM OUTILLAGE short pin punch remover has no risk of splintering. It has 126 mm length.
Short blade
Related links
- SAM 1-Piece Punch 8mm Shank, 126 mm Overall
- SAM 1-Piece Punch 2.9mm Shank, 126 mm Overall
- SAM 1-Piece Punch 8mm Shank, 132 mm Overall
- SAM 1-Piece Punch 8mm Shank, 120 mm Overall
- SAM 1-Piece Punch 8mm Shank, 126 mm Overall
- SAM 1-Piece Punch 12mm Shank, 155 mm Overall
- SAM 1-Piece Punch 12mm Shank, 152 mm Overall
- SAM 1-Piece Punch 12mm Shank, 150 mm Overall