SAM 1-Piece Punch, Short Pin Punch, 2.9mm Shank, 126mm Overall

Subtotal (1 unit)*

$59.03

(exc. GST)

$64.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$59.03

*price indicative

RS Stock No.:
271-0010
Mfr. Part No.:
7-C29A-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Overall Length

126mm

Product Type

Punch

Shank Diameter

2.9mm

Number of Pieces

1

Punch Type

Short Pin

Standards/Approvals

NF E 71-211

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM short pin drift with clip has octagonal body and high-resistance shaft. The product has phosphate finish for no risk of shards and short blade.

Diameter 2.9 mm

Weight 76 gram

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy