Teng Tools 5-Piece Tool Set, Parallel Pin Punch
- RS Stock No.:
- 832-385
- Mfr. Part No.:
- PCX05
- Brand:
- Teng Tools
N
Subtotal (1 unit)*
$108.63
(exc. GST)
$119.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 21 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $108.63 |
*price indicative
- RS Stock No.:
- 832-385
- Mfr. Part No.:
- PCX05
- Brand:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Tool Set | |
| Number of Pieces | 5 | |
| Punch Type | Parallel Pin | |
| Material | Steel | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Tool Set | ||
Number of Pieces 5 | ||
Punch Type Parallel Pin | ||
Material Steel | ||
- COO (Country of Origin):
- TW
The Teng Tools Punch and chisel set is a comprehensive 5-piece collection designed for various precision tasks. It includes essential tools for Punching and chiselling, perfect for professionals and hobbyists alike.
Includes a cold chisel, centre punch, and three parallel pin punches for versatile applications
Constructed from special tempered steel for durability and longevity
Hardened cutting edges and points ensure superior performance over time
Supplied in a convenient storage holder for easy organisation
Ideal for use in automotive, maintenance, and engineering sectors
