FEIN Punch, Wad Punch Punch, 3mm Overall
- RS Stock No.:
- 126-768
- Mfr. Part No.:
- 31309142000
- Brand:
- FEIN
Subtotal (1 unit)*
$231.13
(exc. GST)
$254.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $231.13 |
*price indicative
- RS Stock No.:
- 126-768
- Mfr. Part No.:
- 31309142000
- Brand:
- FEIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FEIN | |
| Product Type | Punch | |
| Overall Length | 3mm | |
| Punch Type | Wad Punch | |
| Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand FEIN | ||
Product Type Punch | ||
Overall Length 3mm | ||
Punch Type Wad Punch | ||
Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CH
The FEIN Punch is capable of processing up to 3.0 mm stainless steel plate with a tensile strength of 600 N/mm².
Suitable for BLK 5.0 E
Related links
- Bahco 1-Piece Punch 20mm Shank, 95 mm Overall
- Bahco 1-Piece Punch 30mm Shank, 185 mm Overall
- Punches
- FEIN Punch, 7 mm Overall
- RS PRO 3 mm x 9 Piece Engraving Punch Set
- RS PRO 10-Piece Punch Set 32mm Shank
- BETA Punch 3mm Shank, 125 mm Overall
- RS PRO 3 mm x 27 Piece Engraving Letter Punch Set 0.5Lb Hammer, Symbol: &
