Greenlee Punch and Die Tool, 50.8 x 25.8mm, Rectangular, Hand; Hydraulic Operation
- RS Stock No.:
- 477-8937
- Mfr. Part No.:
- 50125028
- Brand:
- Greenlee
Subtotal (1 unit)**
$755.47
(exc. GST)
$831.02
(inc. GST)
3 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 + | $755.47 |
**price indicative
- RS Stock No.:
- 477-8937
- Mfr. Part No.:
- 50125028
- Brand:
- Greenlee
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Greenlee | |
Cutting Capacity | Mild Steel: 2 mm | |
Hole Shape | Rectangular | |
Hole Size | 50.8 x 25.8mm | |
Operation | Hand; Hydraulic | |
Select all | ||
---|---|---|
Brand Greenlee | ||
Cutting Capacity Mild Steel: 2 mm | ||
Hole Shape Rectangular | ||
Hole Size 50.8 x 25.8mm | ||
Operation Hand; Hydraulic | ||
Related links
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch & Die Combinations Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation
- Greenlee Punch and Die Tool Rectangular, Hand; Hydraulic Operation