Greenlee Punch and Die Tool, 37 x 21.9mm, Rectangular, Hand; Hydraulic Operation
- RS Stock No.:
- 477-8921
- Mfr. Part No.:
- 50125010
- Brand:
- Greenlee
1 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$610.53
(exc. GST)
$671.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $610.53 |
- RS Stock No.:
- 477-8921
- Mfr. Part No.:
- 50125010
- Brand:
- Greenlee
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
Hand/Hydraulic Punches
High quality punches for fast accurate panel punching.
Specifications
Attribute | Value |
---|---|
Cutting Capacity | Mild Steel: 2 mm |
Hole Shape | Rectangular |
Hole Size | 37 x 21.9mm |
Operation | Hand; Hydraulic |
Related links
- Greenlee Punch and Die Tool, 50.8 x 25.8mm, Rectangular, Hand;...
- Greenlee Punch and Die Tool, 27.2 x 12.2mm, Rectangular, Hand;...
- Greenlee Punch and Die Tool, 28 x 21mm, Rectangular, Hand;...
- Greenlee Punch and Die Tool, 27.2 x 22.15mm, Rectangular, Hand;...
- Greenlee Punch and Die Tool, 29.4 x 22mm, Rectangular, Hand;...
- Greenlee Punch and Die Tool, 22 x 19.6mm, Rectangular, Hand;...
- Greenlee Punch and Die Tool, 19.1 x 13.1mm, Rectangular, Hand;...
- Greenlee Punch and Die Tool, 31.4 x 28.3mm, Rectangular, Hand;...