Verder Pump
- RS Stock No.:
- 764-235
- Mfr. Part No.:
- 155.9.0025
- Brand:
- Verder
N
This image is representative of the product range
Subtotal (1 unit)*
$693.22
(exc. GST)
$762.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 09 November 2026
- Plus 6 unit(s) shipping from 11 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $693.22 |
*price indicative
- RS Stock No.:
- 764-235
- Mfr. Part No.:
- 155.9.0025
- Brand:
- Verder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Verder | |
| Product Type | Pump | |
| Select all | ||
|---|---|---|
Brand Verder | ||
Product Type Pump | ||
- COO (Country of Origin):
- GB
VerderChem 8.0ID x 2.4WT Tube Element
• Long Flex life in peristaltic pumps
• Superior chemical resistance
• Meets FDA criteria for food contact
• Resists absorption of aqueous fluid
• Temp. range -60 to +74°C
• Superior chemical resistance
• Meets FDA criteria for food contact
• Resists absorption of aqueous fluid
• Temp. range -60 to +74°C
Flow rate: 12-3040ml/min
Element connector / gasket material: PVDF/PTFE
To be used with 155.5.1001 only.
Element connector / gasket material: PVDF/PTFE
To be used with 155.5.1001 only.
