Wurth Elektronik Surface Pulse Transformer 2:1:1 Turns Ratio, 750 μH Prim. Inductance, 1.1Ω Prim. Resistance
- RS Stock No.:
- 163-5615
- Mfr. Part No.:
- 760301303
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1750 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 350 units)*
$3,200.75
(exc. GST)
$3,521.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 26 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 350 - 1400 | $9.145 | $3,200.75 | - |
| 1750 + | $8.231 | $2,880.85 | 9% |
*price indicative
- RS Stock No.:
- 163-5615
- Mfr. Part No.:
- 760301303
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 750μH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 1.1Ω | |
| Secondary DC Resistance | 700mΩ | |
| Turns Ratio | 2:1:1 | |
| Mount Type | Surface | |
| Leakage Inductance | 4μH | |
| Number of Pins | 8 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Maximum Operating Frequency | 100kHz | |
| Length | 10.5mm | |
| Depth | 11mm | |
| Standards/Approvals | No | |
| Width | 10.5mm | |
| Termination Type | Solder | |
| Isolation Voltage | 2.5kV ac | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 750μH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 1.1Ω | ||
Secondary DC Resistance 700mΩ | ||
Turns Ratio 2:1:1 | ||
Mount Type Surface | ||
Leakage Inductance 4μH | ||
Number of Pins 8 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Maximum Operating Frequency 100kHz | ||
Length 10.5mm | ||
Depth 11mm | ||
Standards/Approvals No | ||
Width 10.5mm | ||
Termination Type Solder | ||
Isolation Voltage 2.5kV ac | ||
Wurth Gate Drive Transformers - WE-GDTI series
Wurth WE-GDTI series high performance Gate Drive Transformers in a compact EP5 package, specifically designed for gate drive applications in energy-efficient Switch Mode Power Supplies. Available in six different turns ratios with one or two secondary windings, these gate drive transformers are also suitable for signal, power and Synchronous Flyback converter applications.
2500Vac test Voltage
Operating Voltage up to 250V
Gate Drive Transformers
Related links
- Wurth Elektronik Surface Pulse Transformer 2:1:1 Turns Ratio 1.1Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.015Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.07Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.089Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 2:1+1 Turns Ratio 4Ω Prim. Resistance
- OEP Through Hole Pulse Transformer 2:1+1 Turns Ratio, 4Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio 520mΩ Prim. Resistance
