Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio, 196 μH Prim. Inductance, 71.1mΩ Prim. Resistance

This image is representative of the product range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
163-3838
Mfr. Part No.:
749196501
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Primary Inductance

196μH

Product Type

Pulse Transformer

Primary DC Resistance

71.1mΩ

Current

1.7A

Turns Ratio

1:1:1:1:1:1

Mount Type

Surface

Leakage Inductance

0.24μH

Minimum Operating Temperature

-40°C

Number of Pins

12

Maximum Operating Temperature

125°C

Series

WE‑BMS

Length

21mm

Maximum Operating Frequency

1MHz

Width

21mm

Standards/Approvals

RoHS

Depth

10.8mm

Isolation Voltage

500V dc

COO (Country of Origin):
PH

WE-FLEX Transformers


3x2 windings

Isolation voltage 500Vdc

Low stray inductance

Operating temperature: -40°C to +125°C

Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters

Note

Power levels of between 1 and 50 Watts can be transformed with the WE-FLEX series transformers. They can be used at switching frequencies of up to 1 MHz.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy