Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio, 23.3 μH Prim. Inductance, 140mΩ Prim. Resistance
- RS Stock No.:
- 163-3834
- Mfr. Part No.:
- 749196311
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 600 more to save 2%
View bulk pricing optionsSubtotal (1 reel of 300 units)*
$1,800.30
(exc. GST)
$1,980.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 300 - 300 | $6.001 | $1,800.30 | - |
| 600 - 900 | $5.851 | $1,755.30 | 2% |
| 1200 + | $5.761 | $1,728.30 | 3% |
*price indicative
- RS Stock No.:
- 163-3834
- Mfr. Part No.:
- 749196311
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Primary Inductance | 23.3μH | |
| Product Type | Pulse Transformer | |
| Primary DC Resistance | 140mΩ | |
| Current | 970mA | |
| Turns Ratio | 1:1:1:1:1:1 | |
| Mount Type | Surface | |
| Leakage Inductance | 0.13μH | |
| Number of Pins | 12 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Depth | 8.3mm | |
| Maximum Operating Frequency | 1MHz | |
| Length | 17.5mm | |
| Width | 16mm | |
| Standards/Approvals | RoHS | |
| Isolation Voltage | 500V dc | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Primary Inductance 23.3μH | ||
Product Type Pulse Transformer | ||
Primary DC Resistance 140mΩ | ||
Current 970mA | ||
Turns Ratio 1:1:1:1:1:1 | ||
Mount Type Surface | ||
Leakage Inductance 0.13μH | ||
Number of Pins 12 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Depth 8.3mm | ||
Maximum Operating Frequency 1MHz | ||
Length 17.5mm | ||
Width 16mm | ||
Standards/Approvals RoHS | ||
Isolation Voltage 500V dc | ||
- COO (Country of Origin):
- CN
WE-FLEX Transformers
3x2 windings
Isolation voltage 500Vdc
Low stray inductance
Operating temperature: -40°C to +125°C
Applications include: flyback, forward, push-pull, step-down, step-up, SEPIC converters
Note
Power levels of between 1 and 50 Watts can be transformed with the WE-FLEX series transformers. They can be used at switching frequencies of up to 1 MHz.
Related links
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 140mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 71.1mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 30mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 159mΩ Prim. Resistance
