Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio, 8 μH Prim. Inductance, 0.015Ω Prim. Resistance
- RS Stock No.:
- 162-1335
- Mfr. Part No.:
- 750311590
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save $772.00
View bulk pricing optionsSubtotal (1 reel of 100 units)*
$1,543.70
(exc. GST)
$1,698.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 22 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 100 - 400 | $15.437 | $1,543.70 | - |
| 500 + | $13.893 | $1,389.30 | $772.00 |
*price indicative
- RS Stock No.:
- 162-1335
- Mfr. Part No.:
- 750311590
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 8μH | |
| Primary DC Resistance | 0.015Ω | |
| Secondary DC Resistance | 0.008Ω | |
| Turns Ratio | 2:1 | |
| Mount Type | Surface | |
| Leakage Inductance | 400nH | |
| Minimum Operating Temperature | -40°C | |
| Number of Pins | 12 | |
| Maximum Operating Temperature | 85°C | |
| Depth | 13.69mm | |
| Series | WE‑FB | |
| Width | 27.03mm | |
| Length | 32.31mm | |
| Standards/Approvals | RoHS | |
| Isolation Voltage | 2.5kV | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pulse Transformer | ||
Primary Inductance 8μH | ||
Primary DC Resistance 0.015Ω | ||
Secondary DC Resistance 0.008Ω | ||
Turns Ratio 2:1 | ||
Mount Type Surface | ||
Leakage Inductance 400nH | ||
Minimum Operating Temperature -40°C | ||
Number of Pins 12 | ||
Maximum Operating Temperature 85°C | ||
Depth 13.69mm | ||
Series WE‑FB | ||
Width 27.03mm | ||
Length 32.31mm | ||
Standards/Approvals RoHS | ||
Isolation Voltage 2.5kV | ||
- COO (Country of Origin):
- CN
Wurth Flyback Transformers
Designed specifically for DC-DC convertors and offline PWM switching regulators
The transformer is much smaller than a normal mains transformer for the same power rating due to the high operating frequency
Related links
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.015Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.07Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1 Turns Ratio 0.089Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 2:1:1 Turns Ratio 1.1Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1.5:1 Turns Ratio 0.03Ω Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1 Turns Ratio 520mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 344mΩ Prim. Resistance
- Wurth Elektronik Surface Pulse Transformer 1:1:1:1:1:1 Turns Ratio 30mΩ Prim. Resistance
