Murata Power Solutions Through Hole Pulse Transformer 1:2.2 Turns Ratio, 234 μH Prim. Inductance, 0.5Ω Prim. Resistance
- RS Stock No.:
- 106-8569
- Mfr. Part No.:
- 782485/35C
- Brand:
- Murata Power Solutions
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 2%
View bulk pricing optionsSubtotal (1 tube of 50 units)*
$108.80
(exc. GST)
$119.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 50 - 50 | $2.176 | $108.80 | - |
| 100 - 150 | $2.121 | $106.05 | 2% |
| 200 + | $2.088 | $104.40 | 4% |
*price indicative
- RS Stock No.:
- 106-8569
- Mfr. Part No.:
- 782485/35C
- Brand:
- Murata Power Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Murata Power Solutions | |
| Product Type | Pulse Transformer | |
| Primary Inductance | 234μH | |
| Primary DC Resistance | 0.5Ω | |
| Current | 200mA | |
| Turns Ratio | 1:2.2 | |
| Mount Type | Through Hole | |
| Leakage Inductance | 0.168μH | |
| Number of Pins | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Weight | 1g | |
| Depth | 6.35mm | |
| Length | 9.14mm | |
| Series | 782485 | |
| Standards/Approvals | RoHS | |
| Width | 10.46mm | |
| Isolation Voltage | 2500Vrms | |
| Select all | ||
|---|---|---|
Brand Murata Power Solutions | ||
Product Type Pulse Transformer | ||
Primary Inductance 234μH | ||
Primary DC Resistance 0.5Ω | ||
Current 200mA | ||
Turns Ratio 1:2.2 | ||
Mount Type Through Hole | ||
Leakage Inductance 0.168μH | ||
Number of Pins 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Weight 1g | ||
Depth 6.35mm | ||
Length 9.14mm | ||
Series 782485 | ||
Standards/Approvals RoHS | ||
Width 10.46mm | ||
Isolation Voltage 2500Vrms | ||
- COO (Country of Origin):
- CN
ADM2452E RS485/232 Isolation transformer
Isolation converter transformer with isolation voltage of 2.5 kVrms (78485 types) and 4 kVrms (78482 types)
Specifically designed to provide isolated RS-485 and RS-232 Interface
Analog Devices integrated circuit AMD2452E compatable
Industry standard pinout, low profile package
3.3V and 5V versions with frequency range up to 500 kHz
Related links
- Murata Power Solutions Through Hole Pulse Transformer 1:2.2 Turns Ratio 0.5Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1.5 Turns Ratio 0.6Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:2.27 Turns Ratio 1Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1.33 Turns Ratio 0.9Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.25Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.5Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 0.8Ω Prim. Resistance
- Murata Power Solutions Through Hole Pulse Transformer 1:1 Turns Ratio 1.5Ω Prim. Resistance
