3M 60 Transparent Grey PTFE Tape, 33 m x 6mm x 100 μm
- RS Stock No.:
- 885-5117
- Mfr. Part No.:
- T606
- Brand:
- 3M
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 885-5117
- Mfr. Part No.:
- T606
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Model Number | 60 | |
| Colour | Transparent Grey | |
| Product Type | PTFE Tape | |
| Length | 33 m | |
| Width | 6 mm | |
| Thickness | 100 μm | |
| Maximum Operating Temperature | 180 °C | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Model Number 60 | ||
Colour Transparent Grey | ||
Product Type PTFE Tape | ||
Length 33 m | ||
Width 6 mm | ||
Thickness 100 μm | ||
Maximum Operating Temperature 180 °C | ||
Minimum Operating Temperature 0 °C | ||
Non Compliant
3M PTFE Tape, 33m Length - T606
This PTFE tape by 3M is a high-quality product designed for use in various industrial applications. With a thickness of 0.10 mm, this tape offers excellent performance in a wide temperature range, making it ideal for high-temperature coils, capacitors, and wire harnesses.
Features & Benefits
• Made of 2.0-mil PTFE backing with a silicone thermosetting adhesive for durability and reliability
• Available in widths ranging from 1/4 to 14 and lengths up to 36 yards, providing flexibility in usage
• Consistent physical and electrical properties over a broad temperature range, ensuring stable performance
• With a temperature class of 180°C and a dielectric breakdown of 9500 Volts, this tape is suitable for demanding applications
• UL Flame Retardant certified for added safety and protection
Applications
• Ideal for high-temperature coils, capacitors, and wire harnesses.
• Suitable for use in environments with extreme temperatures.
• Can be used for insulation and protection in various electrical applications.
Can it be used in high-temperature environments?
Yes, this PTFE tape is designed to withstand high temperatures up to 180°C, making it suitable for challenging industrial applications.
Will it provide reliable electrical insulation?
Yes, with a dielectric breakdown of 9500 Volts and excellent insulation resistance, this tape ensures safe and secure electrical insulation.
Is it flexible in terms of width and length?
Yes, the tape is available in a wide range of widths and lengths, providing flexibility in usage based on your specific requirements.
Can it be used for flame-retardant applications?
Yes, this tape is UL Flame Retardant certified, offering enhanced safety and protection in critical environments.
Is it easy to apply and remove?
The tape is supplied on 3-inch cores for easy application and removal, ensuring convenience in usage.
Why choose 3M?
3M are a trusted name in tapes and adhesives. Whether for industrial or even domestic applications, 3M has a tape to suit your needs. From automotive masking to office supplies, 3M tapes are relied on by millions to get the job done. RS supplies a wide range of quality 3M tapes to suit the needs of the most discerning customer.
Related links
- 3M Transparent Grey PTFE Tape, 33 m x 19mm x 0.102 mm
- 3M 60 Black PTFE Tape, 33 m x 25mm x 0.1 mm
- RS PRO Grey PTFE Tape, 33 m x 50mm x 0.08 mm
- RS PRO Grey PTFE Tape, 33 m x 25mm x 0.08 mm
- 3M Scotch 5453 Brown PTFE Tape, 33 m x 25mm x 0.21 mm
- 3M 60 Black PTFE Tape, 33 m x 12mm x 0.1 mm
- 3M 5490 Brown PTFE Tape, 33 m x 25mm x 0.09 mm
- 3M 60 Black PTFE Tape, 33 m x 9mm x 0.102 mm