Legris 0605 12 12 White PTFE Tape, 12 m x 12.7mm x 80 μm
- RS Stock No.:
- 215-0128
- Mfr. Part No.:
- 0605 12 12
- Brand:
- Legris
Subtotal (1 pack of 10 units)*
$87.97
(exc. GST)
$96.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,260 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $8.797 | $87.97 |
*price indicative
- RS Stock No.:
- 215-0128
- Mfr. Part No.:
- 0605 12 12
- Brand:
- Legris
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
| Brand | Legris | |
| Product Type | PTFE Tape | |
| Width | 12.7mm | |
| Thickness | 80μm | |
| Length | 12m | |
| Colour | White | |
| Model Number | 0605 12 12 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Legris | ||
Product Type PTFE Tape | ||
Width 12.7mm | ||
Thickness 80μm | ||
Length 12m | ||
Colour White | ||
Model Number 0605 12 12 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- IT
The Legris fluoropolymer tape has FKM body.
Working temperature is -250 to 260 °C
Related links
- 3M 7000057505 White PTFE Tape, 33m x 12.7mm x 0.076mm
- NEMIQ 70 White PTFE Tape, 12 m x 12mm x 0.075 mm
- RS PRO White PTFE Tape, 12 m x 12mm x 0.075 mm
- 3M 5490 Brown PTFE Tape, 32.9m x 12.7mm x 0.09mm
- MTC DRE124NI-N5V0-1000 Shielding Strip of Polyurethane, Copper Nickel With Tape 1 m x 12.7mm x 6.4 mm
- MTC DQU127NI-N5V0-1000 Shielding Strip of Copper Nickel, Polyurethane With Tape 1 m x 12.7mm x 12.7 mm
- RS PRO Grey PTFE Tape, 33 m x 25mm x 0.08 mm
- RS PRO Grey PTFE Tape, 33 m x 50mm x 0.08 mm