- RS Stock No.:
- 913-9400
- Mfr. Part No.:
- 82403
- Brand:
- GearWrench
29 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$163.51
(exc. GST)
$179.86
(inc. GST)
Units | Per unit |
1 + | $163.51 |
- RS Stock No.:
- 913-9400
- Mfr. Part No.:
- 82403
- Brand:
- GearWrench
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- TW
Product Details
GearWrench 82403 3 Piece Angled Tip Pry Bar Set 12", 17" and 25"
GEARWRENCH offers a wide range of pry bars for almost every application. The aligning and rolling head pry bars are manufactured from high alloy steel for superior strength and durability. They are ideal for prying, positioning, aligning, and lifting applications. Use the tapered end for aligning applications. The curved blade of the aligning pry bars provides extra leverage, while the rolling head provides maximum leverage. Available in sets and individually, these pry bars can handle just about any prying or aligning application.
Features and Benefits
Improved leverage in medium-duty and heavy-duty automotive and industrial applications
Angled tip for increased leverage and access in confined areas
Black phosphate coating on the shaft to resist corrosion
Specially formulated acetate handle for greater resistance to cold temperatures and drops
Comfortable ergonomic handle provides a secure grip
Set Piece Count: 3
Handle Material: Acetate
Finish: Black Phosphate
Handled: Yes
Material: Alloy Steel
End: Curved
Indexing: No
Extendable Length: No
Tip Finish: Black Phosphate
Angled tip for increased leverage and access in confined areas
Black phosphate coating on the shaft to resist corrosion
Specially formulated acetate handle for greater resistance to cold temperatures and drops
Comfortable ergonomic handle provides a secure grip
Set Piece Count: 3
Handle Material: Acetate
Finish: Black Phosphate
Handled: Yes
Material: Alloy Steel
End: Curved
Indexing: No
Extendable Length: No
Tip Finish: Black Phosphate
Specifications
Attribute | Value |
---|---|
Material | Acetate (Handle), Phosphate (Finish) |
Overall Length | 12 in |