BALLUFF Capacitive Block Proximity Sensor, 8 mm Detection, PNP NO, 12 → 30 V dc

Subtotal (1 unit)*

$195.65

(exc. GST)

$215.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$195.65

*price indicative

RS Stock No.:
902-7477
Mfr. Part No.:
BCS R08RRE-PSM80C-EP00,3-GS75
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Sensor Technology

Capacitive

Body Style

Block

Detection Range

8 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

0.3m

Connection Type

Pre-Cabled

Supply Voltage

12 → 30 V dc

Length

34mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

PP

Width

16mm

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Standards Met

CE, cULus Listed

Series

R08

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Depth

8mm

Maximum Switching Frequency

50Hz

Shielding

Shielded

Switching Frequency

50 Hz

Switching Current

50 mA

Maximum Operating Temperature

+70°C

COO (Country of Origin):
DE

BCS DC 3 Wire Flush Micro Box Capacitive Sensors


BCS capacitive sensors monitor and detect stack heights and levels as well as the presence of objects and content in glass, plastic or paper packages all with extreme precision. The BCS range are unaffected by dust, surface reflections or any object composition such as colour or texture. Capacitive sensors can also detect levels of solids or liquids with reliability through glass and plastic walls. This diverse series consists of high temperature and pressure ratings with stainless steel and PTFE housings for harsh environments.

Flush
DC 3 wire and DC 3 wire smart technology
Level and object detection
Block housing
Variety of housing sizes
Cable
Led
IP67

Approvals

IP 67

Related links