BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 12 → 30 V dc

Subtotal (1 unit)*

$119.17

(exc. GST)

$131.09

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$119.17

*price indicative

RS Stock No.:
902-7290
Mfr. Part No.:
BES M08MI-PSC20B-BV02
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 30 V dc

IP Rating

IP67

Length

50mm

Mounting Type

Flush

Housing Material

Copper Zinc

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Maximum Switching Frequency

700Hz

Maximum Operating Temperature

+70°C

Reverse Polarity Protection

Yes

Shielding

Shielded

Standards Met

CE, cULus

Short Circuit Overload Protection

Yes

Switching Frequency

700 Hz

Switching Current

200 mA

COO (Country of Origin):
CN

3 / 4-Wire Flush Inductive Proximity Sensors


Features and benefits


Can be embedded in metal with a minimal flush free zone

Short circuit and polarity reversal protection

LED for visual indication of output state

Related links