BALLUFF Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$79.09

(exc. GST)

$87.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
  • Plus 7 unit(s) shipping from 13 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$79.09

*price indicative

RS Stock No.:
902-7300
Mfr. Part No.:
BES M12MD-PSC20B-BV02-003
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M12

Sensor Technology

Inductive

Body Style

Threaded Barrel

Detection Range

2 mm

Digital Switching Output Type

PNP

Output Function

NO

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

Length

33mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Copper Zinc

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Shielding

Shielded

Maximum Switching Frequency

1.2kHz

Standards Met

CE, cULus

Switching Frequency

1.2 kHz

Switching Current

200 mA

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

COO (Country of Origin):
HU

3 / 4-Wire Flush Inductive Proximity Sensors


Features and benefits


Can be embedded in metal with a minimal flush free zone

Short circuit and polarity reversal protection

LED for visual indication of output state

Related links