BALLUFF Inductive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, PNP NO, 12 → 30 V dc
- RS Stock No.:
- 124-3720
- Mfr. Part No.:
- BES M18MI-PSC80B-BV02
- Brand:
- BALLUFF
Subtotal (1 unit)*
$129.53
(exc. GST)
$142.48
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $129.53 |
*price indicative
- RS Stock No.:
- 124-3720
- Mfr. Part No.:
- BES M18MI-PSC80B-BV02
- Brand:
- BALLUFF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BALLUFF | |
| Thread Size | M18 | |
| Sensor Technology | Inductive | |
| Body Style | Threaded Barrel | |
| Detection Range | 8 mm | |
| Output Function | NO | |
| Digital Switching Output Type | PNP | |
| Cable Length | 2m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 30 V dc | |
| Length | 56mm | |
| IP Rating | IP68 | |
| Mounting Type | Flush | |
| Housing Material | Brass | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 150Hz | |
| Reverse Polarity Protection | Yes | |
| Shielding | Shielded | |
| Maximum Operating Temperature | +70°C | |
| Switching Frequency | 150 Hz | |
| Standards Met | CE, cULus, EAC, IEC 60947-5-2 | |
| Switching Current | 200 mA | |
| Short Circuit Overload Protection | Yes | |
| Select all | ||
|---|---|---|
Brand BALLUFF | ||
Thread Size M18 | ||
Sensor Technology Inductive | ||
Body Style Threaded Barrel | ||
Detection Range 8 mm | ||
Output Function NO | ||
Digital Switching Output Type PNP | ||
Cable Length 2m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 30 V dc | ||
Length 56mm | ||
IP Rating IP68 | ||
Mounting Type Flush | ||
Housing Material Brass | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 150Hz | ||
Reverse Polarity Protection Yes | ||
Shielding Shielded | ||
Maximum Operating Temperature +70°C | ||
Switching Frequency 150 Hz | ||
Standards Met CE, cULus, EAC, IEC 60947-5-2 | ||
Switching Current 200 mA | ||
Short Circuit Overload Protection Yes | ||
- COO (Country of Origin):
- HU
BES 3 / 4Wire M18 Inductive Proximity Sensor
This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration
Flush shielded or non-flush unshielded
3 wire DC configuration
Related links
- BALLUFF Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 5 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Motion Sensor 8 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 12 mm Detection 10 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 8 mm Detection 9.6 → 30 V dc
- BALLUFF Inductive Threaded Barrel Proximity Sensor 3 mm Detection 10 → 36 V dc
