BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 10 → 30 V dc

Subtotal (1 unit)*

$124.17

(exc. GST)

$136.59

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$124.17

*price indicative

RS Stock No.:
902-7278
Mfr. Part No.:
BES M08EE-PSC15B-S49G-003
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Digital Switching Output Type

PNP

Output Function

NO

Connection Type

M8

Supply Voltage

10 → 30 V dc

Length

43mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

Stainless Steel

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Frequency

1 kHz

Reverse Polarity Protection

Yes

Shielding

Shielded

Short Circuit Overload Protection

Yes

Maximum Switching Frequency

1kHz

Maximum Operating Temperature

+70°C

Standards Met

CE, cULus

Switching Current

200 mA

3 / 4-Wire Flush Inductive Proximity Sensors


Features and benefits


Can be embedded in metal with a minimal flush free zone

Short circuit and polarity reversal protection

LED for visual indication of output state

Related links