BALLUFF Inductive Threaded Barrel Proximity Sensor, M8, 1.5 mm Detection, PNP NO, 12 → 30 V dc

Subtotal (1 unit)*

$131.32

(exc. GST)

$144.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 21 unit(s) ready to ship
  • Plus 72 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$131.32

*price indicative

RS Stock No.:
814-1005
Mfr. Part No.:
BES M08MI-PSC15B-S49G
Brand:
BALLUFF
Find similar products by selecting one or more attributes.
Select all

Brand

BALLUFF

Thread Size

M8

Sensor Technology

Inductive

Detection Range

1.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Connection Type

M8

Supply Voltage

12 → 30 V dc

Length

60mm

IP Rating

IP67

Mounting Type

Flush

Housing Material

CuZn

Maximum DC Voltage

30V

Minimum Operating Temperature

-25°C

Switching Current

200 mA

Maximum Switching Frequency

1kHz

Shielding

Shielded

Maximum Operating Temperature

+70°C

Switching Frequency

1 kHz

Short Circuit Overload Protection

Yes

Reverse Polarity Protection

Yes

COO (Country of Origin):
HU

BES 3-Wire M8 Inductive Proximity Sensors


This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments.

Features and benefits


Pre cabled or connector

Flush shielded or non-flush unshielded

3 wire DC configuration

Related links